
ARMBARQUAD | |
|---|---|
DigiKey Part Number | 5214-ARMBARQUAD-ND |
Manufacturer | |
Manufacturer Product Number | ARMBARQUAD |
Description | QUAD MONITOR STAND - HEAVY DUTY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Stand For 13" ~ 27" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Stand | |
Specifications | Black | |
For Use With/Related Products | 13" ~ 27" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $550.03000 | $550.03 |
| 10 | $487.98200 | $4,879.82 |
| 25 | $479.73880 | $11,993.47 |

