
5G4AC-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-5G4AC-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G4AC-USB-A-HUB |
Description | 4-PORT USB-A HUB, 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Features | Portable, Thunderbolt 4 Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.94000 | $68.94 |
| 5 | $63.89000 | $319.45 |
| 10 | $61.83500 | $618.35 |
| 25 | $59.22040 | $1,480.51 |

