USB Hub 16 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5G16AINDS-USB-A-HUB

DigiKey Part Number
5214-5G16AINDS-USB-A-HUB-ND
Manufacturer
Manufacturer Product Number
5G16AINDS-USB-A-HUB
Description
USB HUB 16 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 16 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
16
Data Rate (Max)
5Gbps
Voltage - Input
12V ~ 24V
Mounting Type
Chassis Mount, DIN Rail, Rack Mount
Features
USB 3.2 Gen 2 (16)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$629.33000$629.33
10$564.33900$5,643.39
Manufacturers Standard Package