
45PATCH3BK | |
|---|---|
DigiKey Part Number | 5214-45PATCH3BK-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH3BK |
Description | CAT5E SNAGLESS PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $8.17800 | $81.78 |
| 25 | $7.66480 | $191.62 |
| 50 | $7.29880 | $364.94 |
| 100 | $6.95030 | $695.03 |
| 250 | $6.51528 | $1,628.82 |
| 500 | $6.20442 | $3,102.21 |
| 1,000 | $5.90855 | $5,908.55 |
| 2,500 | $5.53910 | $13,847.75 |

