
3114GCU-WALL-CHARGER | |
|---|---|
DigiKey Part Number | 5214-3114GCU-WALL-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 3114GCU-WALL-CHARGER |
Description | 140W USB-C WALL CHARGER, GAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Battery Charger For MacBook Pro 16" Laptops |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Charger | |
Specifications | Black | |
For Use With/Related Products | MacBook Pro 16" Laptops |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.10000 | $199.10 |
| 10 | $176.62800 | $1,766.28 |
| 25 | $168.41280 | $4,210.32 |
| 50 | $162.45320 | $8,122.66 |


