Cable Assembly D-Sub 09 pos Male to USB A Male Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P3FFCB-USB-SERIAL

DigiKey Part Number
5214-1P3FFCB-USB-SERIAL-ND
Manufacturer
Manufacturer Product Number
1P3FFCB-USB-SERIAL
Description
3FT/1M USB TO SERIAL CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male to USB A Male Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
D-Sub 09 pos Male to USB A Male Plug
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$84.98000$84.98
10$72.23000$722.30
25$67.70920$1,692.73
50$64.48000$3,224.00
100$61.40590$6,140.59
250$58.46040$14,615.10
Manufacturers Standard Package