
1754-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-1754-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 1754-PRIVACY-SCREEN |
Description | PRIVACY FILTER, WIDESCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 17.0" (17.00", 432mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter, Widescreen |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Box | Diagonal Screen Size 17.0" (17.00", 432mm) |
Part Status Active | Viewing Area 271.00mm W x 339.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.16000 | $40.16 |
| 10 | $35.61800 | $356.18 |
| 25 | $33.95920 | $848.98 |
| 50 | $32.75700 | $1,637.85 |
| 100 | $31.59730 | $3,159.73 |
| 250 | $30.12756 | $7,531.89 |
| 500 | $29.06152 | $14,530.76 |


