Metal, Steel Rack Mount 3.900" L x 18.900" W x 1.700" H (99.06mm x 480.06mm x 43.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16NM8-RACK-MOUNT-PDU

DigiKey Part Number
5214-16NM8-RACK-MOUNT-PDU-ND
Manufacturer
Manufacturer Product Number
16NM8-RACK-MOUNT-PDU
Description
RACK MOUNT 3.9X18.9X1.700" BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Rack Mount 3.900" L x 18.900" W x 1.700" H (99.06mm x 480.06mm x 43.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Rack Mount
Size / Dimension
3.900" L x 18.900" W x 1.700" H (99.06mm x 480.06mm x 43.18mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Non-Vented
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$314.09000$314.09
5$269.88400$1,349.42
Manufacturers Standard Package