19.5V 150 W AC/DC External Wall Mount (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158-DOCKPOWERADAPTER

DigiKey Part Number
5214-158-DOCKPOWERADAPTER-ND
Manufacturer
Manufacturer Product Number
158-DOCKPOWERADAPTER
Description
DOCK 150W POWER ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
19.5V 150 W AC/DC External Wall Mount (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Cord
Voltage - Input
100 ~ 240 VAC
Voltage - Output
19.5V
Current - Output (Max)
7.7A
Power (Watts)
150 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-
Output Connector
Barrel Plug R/A, 2.8mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
-
Input Connector
IEC 320-C6
Size / Dimension
2.60" L x 5.40" W x 0.80" H (66.0mm x 137.2mm x 20.3mm)
Approval Agency
CCC, CE, cULus, EAC, GS, KC, TUV
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 109
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$129.41000$129.41
5$119.00800$595.04
10$114.78700$1,147.87
25$109.43600$2,735.90
50$105.55480$5,277.74
100$101.81040$10,181.04
Manufacturers Standard Package