
134B-USBC-HDMI211M | |
|---|---|
DigiKey Part Number | 5214-134B-USBC-HDMI211M-ND |
Manufacturer | |
Manufacturer Product Number | 134B-USBC-HDMI211M |
Description | USB-C TO HDMI ADAPTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.17000 | $89.17 |
| 10 | $75.79300 | $757.93 |
| 25 | $71.05040 | $1,776.26 |
| 50 | $67.66180 | $3,383.09 |
| 100 | $64.43580 | $6,443.58 |

