
10FT-LC15A-POWERCORD | |
|---|---|
DigiKey Part Number | 5214-10FT-LC15A-POWERCORD-ND |
Manufacturer | |
Manufacturer Product Number | 10FT-LC15A-POWERCORD |
Description | AC POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 60320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 60320-C13 | |
Number of Conductors | 3 | |
Wire Gauge | 14 AWG | |
Length | 10.00' (3.05m) | |
Color | Black | |
Voltage Rating | 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.96000 | $47.96 |
| 10 | $40.76700 | $407.67 |
| 25 | $38.21440 | $955.36 |
| 50 | $36.39160 | $1,819.58 |
| 100 | $34.65590 | $3,465.59 |
| 250 | $32.48880 | $8,122.20 |

