
107B-USB-HDMI | |
|---|---|
DigiKey Part Number | 5214-107B-USB-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | 107B-USB-HDMI |
Description | USB TO DUAL HDMI ADAPTER, USB A/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female (2) | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | Quick Start Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.19000 | $128.19 |
| 10 | $113.70900 | $1,137.09 |
| 25 | $108.41920 | $2,710.48 |
| 50 | $104.58280 | $5,229.14 |
| 100 | $100.88200 | $10,088.20 |


