4 (2 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIR6CMRBL

DigiKey Part Number
5214-WIR6CMRBL-ND
Manufacturer
Manufacturer Product Number
WIR6CMRBL
Description
1000FT BULK CAT6 RISER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Strand
Solid
Packaging
Bag
Conductor Material
Copper
Part Status
Active
Jacket (Insulation) Material
Cable Type
Length
1000.0' (304.8m)
Number of Conductors
4 (2 Pair Twisted)
Jacket Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 320
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$574.60000$574.60
Manufacturers Standard Package