5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVA5M3NEUA

DigiKey Part Number
5214-SVA5M3NEUA-ND
Manufacturer
Manufacturer Product Number
SVA5M3NEUA
Description
DC POWER ADAPTER - 5V, 3A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47" (1.20m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.50" L x 1.80" W x 1.40" H (88.9mm x 45.7mm x 35.6mm)
Approval Agency
CE, cULus, FCC, GS, TUV
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$54.84000$54.84
5$50.43000$252.15
10$48.64200$486.42
25$46.37480$1,159.37
50$44.72980$2,236.49
100$43.14330$4,314.33
250$41.13220$10,283.05
Manufacturers Standard Package