25.00' (7.62m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.00' (7.62m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
PAC101
PAC101

PAC10125

DigiKey Part Number
5214-PAC10125-ND
Manufacturer
Manufacturer Product Number
PAC10125
Description
POWER EXTENSION CORD, 16AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA 5-15R To NEMA 5-15P SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
16 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
25.00' (7.62m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15R
Voltage Rating
125V
2nd Connector
NEMA 5-15P
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 301
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$52.58000$52.58
10$44.68500$446.85
25$41.88760$1,047.19
50$39.88900$1,994.45
100$37.98660$3,798.66
250$35.61108$8,902.77
Manufacturers Standard Package