1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC10010PK

DigiKey Part Number
5214-PAC10010PK-ND
Manufacturer
Manufacturer Product Number
PAC10010PK
Description
POWER EXTENSION CORD, 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
1.00' (304.8mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 281
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$110.27000$110.27
Manufacturers Standard Package