
NLWH-35F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-35F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-35F-CAT6A-PATCH |
Description | 35FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.31000 | $71.31 |
| 10 | $60.61300 | $606.13 |
| 25 | $56.81880 | $1,420.47 |
| 50 | $54.10900 | $2,705.45 |
| 100 | $51.52900 | $5,152.90 |
| 250 | $48.30728 | $12,076.82 |

