
NLPN-6IN-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPN-6IN-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPN-6IN-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.99000 | $16.99 |
| 10 | $14.43400 | $144.34 |
| 25 | $13.52920 | $338.23 |
| 50 | $12.88300 | $644.15 |
| 100 | $12.26810 | $1,226.81 |
| 250 | $11.50044 | $2,875.11 |
| 500 | $10.95202 | $5,476.01 |
| 1,000 | $10.42983 | $10,429.83 |

