
N6PATCH12RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH12RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH12RD |
Description | 12FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.50000 | $17.50 |
| 10 | $14.87100 | $148.71 |
| 25 | $13.93960 | $348.49 |
| 50 | $13.27420 | $663.71 |
| 100 | $12.64080 | $1,264.08 |
| 250 | $11.84980 | $2,962.45 |
| 500 | $11.28464 | $5,642.32 |
| 1,000 | $10.74673 | $10,746.73 |

