
N6APATUTP34BKS-3FT | |
|---|---|
DigiKey Part Number | 5214-N6APATUTP34BKS-3FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATUTP34BKS-3FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.71000 | $16.71 |
| 10 | $14.20600 | $142.06 |
| 25 | $13.31520 | $332.88 |
| 50 | $12.67960 | $633.98 |
| 100 | $12.07440 | $1,207.44 |
| 250 | $11.31884 | $2,829.71 |
| 500 | $10.77904 | $5,389.52 |
| 1,000 | $10.26518 | $10,265.18 |

