
N6APATUTP34BKS-14FT | |
|---|---|
DigiKey Part Number | 5214-N6APATUTP34BKS-14FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATUTP34BKS-14FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 14.00' (4.27m) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 10 | $22.14200 | $221.42 |
| 25 | $20.75560 | $518.89 |
| 50 | $19.76480 | $988.24 |
| 100 | $18.82190 | $1,882.19 |
| 250 | $17.64436 | $4,411.09 |
| 500 | $16.80312 | $8,401.56 |

