
M45PATCH2BK | |
|---|---|
DigiKey Part Number | 5214-M45PATCH2BK-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH2BK |
Description | BLACK MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $7.54500 | $75.45 |
| 25 | $7.07240 | $176.81 |
| 50 | $6.73460 | $336.73 |
| 100 | $6.41300 | $641.30 |
| 250 | $6.01148 | $1,502.87 |
| 500 | $5.72470 | $2,862.35 |
| 1,000 | $5.45165 | $5,451.65 |
| 2,500 | $5.11076 | $12,776.90 |

