
LOOPBACKMTP12OS2SMM | |
|---|---|
DigiKey Part Number | 5214-LOOPBACKMTP12OS2SMM-ND |
Manufacturer | |
Manufacturer Product Number | LOOPBACKMTP12OS2SMM |
Description | MPO LOOPBACK PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Plug To MPO Plug Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer StarTech.com | Mode Singlemode |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) MPO Plug | Color Black, Green |
Convert To (Adapter End) MPO Plug | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.25000 | $145.25 |
| 10 | $123.46900 | $1,234.69 |
| 100 | $104.97340 | $10,497.34 |

