
LCLCSMCOUPLER | |
|---|---|
DigiKey Part Number | 5214-LCLCSMCOUPLER-ND |
Manufacturer | |
Manufacturer Product Number | LCLCSMCOUPLER |
Description | LC TO LC COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC To LC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer StarTech.com | Mode Singlemode |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) LC | Color Blue |
Convert To (Adapter End) LC | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.61000 | $21.61 |
| 10 | $18.36100 | $183.61 |
| 100 | $15.60700 | $1,560.70 |
| 1,000 | $13.26882 | $13,268.82 |

