New at DigiKey
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMMV6F

DigiKey Part Number
5214-HDMMV6F-ND
Manufacturer
Manufacturer Product Number
HDMMV6F
Description
6FT HDMI 2.0 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
HDMI Male
Manufacturer
StarTech.com
Length
6.0' (1.83m)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 949
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$36.03000$36.03
10$30.62200$306.22
25$28.70440$717.61
50$27.33460$1,366.73
100$26.03060$2,603.06
250$24.40256$6,100.64
500$23.23936$11,619.68
Manufacturers Standard Package