
EXSFP10GE1M | |
|---|---|
DigiKey Part Number | 5214-EXSFP10GE1M-ND |
Manufacturer | |
Manufacturer Product Number | EXSFP10GE1M |
Description | 1M 3.3FT 10G SFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 0.200' (60.96mm, 2.400") Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 0.200' (60.96mm, 2.400") |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.08000 | $95.08 |
| 10 | $79.10300 | $791.03 |
| 100 | $69.90780 | $6,990.78 |

