Cable Assembly HDMI-A Male to USB C Male Plug 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly HDMI-A Male to USB C Male Plug 6.56' (2.00m)
CDP2HDMM1MB
CDP2HDMM1MB

CDP2HDMM2MB

DigiKey Part Number
5214-CDP2HDMM2MB-ND
Manufacturer
Manufacturer Product Number
CDP2HDMM2MB
Description
2M USB-C TO HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly HDMI-A Male to USB C Male Plug 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
HDMI-A Male to USB C Male Plug
Length
6.56' (2.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Factory Stock: 3,533
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$86.09000$86.09
10$73.17300$731.73
30$67.71767$2,031.53
50$65.32240$3,266.12
100$62.20820$6,220.82
Manufacturers Standard Package