
CC18IN80GUSB4CABLEW | |
|---|---|
DigiKey Part Number | 5214-CC18IN80GUSB4CABLEW-ND |
Manufacturer | |
Manufacturer Product Number | CC18IN80GUSB4CABLEW |
Description | WHITE USB4 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 4 Cable C Male to C Male 1.50' (457.2mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.2mm) |
Mfr | Specifications USB 4 |
Packaging Bag | Transfer Rate 80Gbps |
Part Status Active | Wire Gauge 30 AWG, 32 AWG |
Configuration | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.05000 | $56.05 |
| 10 | $47.63600 | $476.36 |
| 25 | $44.65400 | $1,116.35 |
| 50 | $42.52360 | $2,126.18 |
| 100 | $40.49580 | $4,049.58 |
| 250 | $37.96344 | $9,490.86 |

