New at DigiKey
USB 4 20Gbps Cable C Male to C Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC10FT20GUSB4CX

DigiKey Part Number
5214-CC10FT20GUSB4CX-ND
Manufacturer
Manufacturer Product Number
CC10FT20GUSB4CX
Description
10FT USB-C CABLE, USB4 20GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 20Gbps Cable C Male to C Male 10.00' (3.05m) Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 4 20Gbps
Mfr
Transfer Rate
20Gbps
Packaging
Bag
Wire Gauge
28 AWG, 34 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
10.00' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 532
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$95.48000$95.48
Manufacturers Standard Package