
CABSHF2POST2 | |
|---|---|
DigiKey Part Number | 5214-CABSHF2POST2-ND |
Manufacturer | |
Manufacturer Product Number | CABSHF2POST2 |
Description | SHELF 20X19X5.218" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Shelf 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) |
Manufacturer StarTech.com | Color Black |
Packaging Box | Material Cold Roll Steel (CRS) |
Part Status Active | For Use With/Related Products Racks |
Type Shelf | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.13000 | $194.13 |
| 5 | $165.95000 | $829.75 |
| 10 | $155.10700 | $1,551.07 |
| 25 | $153.67600 | $3,841.90 |

