
C6ASPAT20GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT20GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT20GR |
Description | 20FT GRAY CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.01000 | $64.01 |
| 10 | $54.39700 | $543.97 |
| 25 | $50.99120 | $1,274.78 |
| 50 | $48.55920 | $2,427.96 |
| 100 | $46.24370 | $4,624.37 |
| 250 | $43.35244 | $10,838.11 |

