
C6ASPAT12BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT12BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT12BL |
Description | 12FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.24000 | $40.24 |
| 10 | $34.20400 | $342.04 |
| 25 | $32.06120 | $801.53 |
| 50 | $30.53180 | $1,526.59 |
| 100 | $29.07540 | $2,907.54 |
| 250 | $27.25696 | $6,814.24 |
| 500 | $25.95776 | $12,978.88 |

