
1415B8H-RACK-PDU-SP | |
|---|---|
DigiKey Part Number | 5214-1415B8H-RACK-PDU-SP-ND |
Manufacturer | |
Manufacturer Product Number | 1415B8H-RACK-PDU-SP |
Description | 14-OUTLET RACKMOUNT PDU/STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Horizontal |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer StarTech.com | Connector - AC Input NEMA 5-15P |
Packaging Box | AC Outlets 14 |
Part Status Active | Connector - AC Output NEMA 5-15R (14) |
Type PDU, Surge Protector | Voltage - Input 120V |
Mounting Type Rack, Horizontal | Housing Material Steel |
Current - Max 15A | Cord Length 8' (2.44m) |
Region Utilized North America |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.44000 | $240.44 |

