
SMP-2A31-8ST | |
|---|---|
DigiKey Part Number | 374-SMP-2A31-8ST-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A31-8ST |
Description | SSR - PHOTO MOSFET, 2 FORM A 350 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.79000 | $6.79 |
| 10 | $6.04200 | $60.42 |
| 45 | $5.60156 | $252.07 |
| 90 | $5.40933 | $486.84 |
| 135 | $5.30000 | $715.50 |
| 270 | $5.11807 | $1,381.88 |
| 540 | $4.94228 | $2,668.83 |
| 1,035 | $4.78262 | $4,950.01 |

