
A63-APS360-LACB1E | |
|---|---|
DigiKey Part Number | 374-A63-APS360-LACB1E-ND |
Manufacturer | |
Manufacturer Product Number | A63-APS360-LACB1E |
Description | ANGLE POSITION SENSOR - BARREL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Angle Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Standex-Meder Electronics | Linearity ±1% |
Packaging Bulk | Voltage - Supply 8V ~ 32V |
Part Status Active | Mounting Type Panel Mount |
For Measuring Angle | Termination Style Cable with Connector |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Operating Temperature -40°C ~ 110°C |
Output Analog Voltage | Package / Case Barrel, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.26000 | $201.26 |
| 5 | $187.46600 | $937.33 |
| 10 | $182.32800 | $1,823.28 |
| 30 | $175.03433 | $5,251.03 |
| 50 | $171.96480 | $8,598.24 |

