10 mOhms ±1% 5W Through Hole Resistor Axial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR5FB10L0

DigiKey Part Number
TMR5FB10L0-ND
Manufacturer
Manufacturer Product Number
TMR5FB10L0
Description
RES 0.01 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Through Hole Resistor Axial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TMR5FB10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Series
Temperature Coefficient
±40ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.330" Dia x 0.940" L (8.38mm x 23.88mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$5.90660$295.33
Manufacturers Standard Package