590 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD590R

DigiKey Part Number
738-RNF14FTD590RTR-ND - Tape & Reel (TR)
738-RNF14FTD590RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD590R
Description
RES 590 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD590R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06300$0.63
25$0.05320$1.33
50$0.04640$2.32
100$0.04060$4.06
250$0.03448$8.62
500$0.03064$15.32
1,000$0.02737$27.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02150$107.50
10,000$0.01958$195.80
15,000$0.01860$279.00
25,000$0.01748$437.00
35,000$0.01682$588.70
50,000$0.01617$808.50
60,000$0.01585$951.00
120,000$0.01478$1,773.60
125,000$0.01473$1,841.25
Manufacturers Standard Package