825 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD825R

DigiKey Part Number
RNCP1206FTD825RTR-ND - Tape & Reel (TR)
RNCP1206FTD825RCT-ND - Cut Tape (CT)
RNCP1206FTD825RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD825R
Description
RES 825 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD825R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,165
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02800$0.28
25$0.02600$0.65
50$0.02460$1.23
100$0.02340$2.34
250$0.02168$5.42
500$0.02046$10.23
1,000$0.01934$19.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01709$85.45
10,000$0.01626$162.60
15,000$0.01582$237.30
25,000$0.01530$382.50
35,000$0.01499$524.65
50,000$0.01467$733.50
Manufacturers Standard Package