
RNCP0603FTD12K4 | |
|---|---|
DigiKey Part Number | RNCP0603FTD12K4TR-ND - Tape & Reel (TR) RNCP0603FTD12K4CT-ND - Cut Tape (CT) RNCP0603FTD12K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD12K4 |
Description | RES 12.4K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD12K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01720 | $0.43 |
| 50 | $0.01640 | $0.82 |
| 100 | $0.01560 | $1.56 |
| 250 | $0.01436 | $3.59 |
| 500 | $0.01356 | $6.78 |
| 1,000 | $0.01281 | $12.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01129 | $56.45 |
| 10,000 | $0.01074 | $107.40 |
| 15,000 | $0.01044 | $156.60 |
| 25,000 | $0.01009 | $252.25 |
| 35,000 | $0.00987 | $345.45 |
| 50,000 | $0.00965 | $482.50 |

