RNCF1210BTE51K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.24403
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.73850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.40474
Datasheet
51.1 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210BTE51K1

DigiKey Part Number
RNCF1210BTE51K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210BTE51K1
Description
RES SMD 51.1K OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210BTE51K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1210BKE51K1Stackpole Electronics Inc0RNCF1210BKE51K1-ND$0.24403Parametric Equivalent
TNPW121051K1BEEAVishay Dale0TNPW121051K1BEEA-ND$0.73850Upgrade
TNPW121051K1BEENVishay Dale0TNPW121051K1BEEN-ND$1.40474Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19723$986.15
Manufacturers Standard Package