Parametric Equivalent
Upgrade
Upgrade

RNCF1210BTE316K | |
|---|---|
DigiKey Part Number | RNCF1210BTE316K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1210BTE316K |
Description | RES SMD 316K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210BTE316K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1210BKE316K | Stackpole Electronics Inc | 0 | RNCF1210BKE316K-ND | $0.24403 | Parametric Equivalent |
| TNPW1210316KBEEA | Vishay Dale | 0 | TNPW1210316KBEEA-ND | $0.73850 | Upgrade |
| TNPW1210316KBEEN | Vishay Dale | 0 | TNPW1210316KBEEN-ND | $0.99797 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19723 | $986.15 |



