68.1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE68K1

DigiKey Part Number
738-RNCF0603DTE68K1TR-ND - Tape & Reel (TR)
738-RNCF0603DTE68K1CT-ND - Cut Tape (CT)
738-RNCF0603DTE68K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE68K1
Description
RES SMD 68.1K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE68K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04500$0.45
25$0.04200$1.05
50$0.03940$1.97
100$0.03730$3.73
250$0.03456$8.64
500$0.03264$16.32
1,000$0.03088$30.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02736$136.80
10,000$0.02608$260.80
15,000$0.02539$380.85
25,000$0.02460$615.00
35,000$0.02411$843.85
50,000$0.02362$1,181.00
60,000$0.02339$1,403.40
120,000$0.02256$2,707.20
125,000$0.02251$2,813.75
Manufacturers Standard Package