
RNCF0603BTE6K57 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE6K57TR-ND - Tape & Reel (TR) 738-RNCF0603BTE6K57CT-ND - Cut Tape (CT) 738-RNCF0603BTE6K57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE6K57 |
Description | RES SMD 6.57K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.57 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE6K57 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.11440 | $2.86 |
| 50 | $0.10840 | $5.42 |
| 100 | $0.10240 | $10.24 |
| 250 | $0.09504 | $23.76 |
| 500 | $0.08994 | $44.97 |
| 1,000 | $0.08527 | $85.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07608 | $380.40 |
| 10,000 | $0.07279 | $727.90 |
| 15,000 | $0.07104 | $1,065.60 |
| 25,000 | $0.06902 | $1,725.50 |
| 35,000 | $0.06778 | $2,372.30 |
| 50,000 | $0.06656 | $3,328.00 |

