
RNCF0603BTE5K10 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE5K10TR-ND - Tape & Reel (TR) 738-RNCF0603BTE5K10CT-ND - Cut Tape (CT) 738-RNCF0603BTE5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE5K10 |
Description | RES SMD 5.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE5K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.11720 | $2.93 |
| 50 | $0.11060 | $5.53 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.09684 | $24.21 |
| 500 | $0.09166 | $45.83 |
| 1,000 | $0.08689 | $86.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07752 | $387.60 |
| 10,000 | $0.07418 | $741.80 |
| 15,000 | $0.07240 | $1,086.00 |
| 25,000 | $0.07033 | $1,758.25 |
| 35,000 | $0.06908 | $2,417.80 |
| 50,000 | $0.06783 | $3,391.50 |
| 60,000 | $0.06722 | $4,033.20 |
| 120,000 | $0.06510 | $7,812.00 |
| 125,000 | $0.06498 | $8,122.50 |

