
RNCF0603BTE3K36 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE3K36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE3K36 |
Description | RES PREC, 0603, 3.36 KOHM, 0.1%, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.36 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RNCF0603BTE3K36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 25,000 | $0.07033 | $1,758.25 |

