
RNCF0402DTE4K30 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE4K30TR-ND - Tape & Reel (TR) 738-RNCF0402DTE4K30CT-ND - Cut Tape (CT) 738-RNCF0402DTE4K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE4K30 |
Description | RES SMD 4.3K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE4K30 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.03200 | $1.60 |
| 100 | $0.03020 | $3.02 |
| 250 | $0.02804 | $7.01 |
| 500 | $0.02648 | $13.24 |
| 1,000 | $0.02504 | $25.04 |
| 5,000 | $0.02215 | $110.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02110 | $211.00 |
| 20,000 | $0.02016 | $403.20 |
| 30,000 | $0.01966 | $589.80 |
| 50,000 | $0.01908 | $954.00 |
| 70,000 | $0.01872 | $1,310.40 |
| 100,000 | $0.01837 | $1,837.00 |
| 120,000 | $0.01820 | $2,184.00 |
| 240,000 | $0.01760 | $4,224.00 |
| 250,000 | $0.01757 | $4,392.50 |

