1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT1K30

DigiKey Part Number
RMCF1210JT1K30TR-ND - Tape & Reel (TR)
RMCF1210JT1K30CT-ND - Cut Tape (CT)
RMCF1210JT1K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT1K30
Description
RES 1.3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT1K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J132UPanasonic Industry13,364P1.3KASCT-ND$0.35000Upgrade
In-Stock: 4,230
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.09200$0.92
25$0.07160$1.79
50$0.05940$2.97
100$0.05010$5.01
250$0.04064$10.16
500$0.03530$17.65
1,000$0.03103$31.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02499$99.96
8,000$0.02287$182.96
12,000$0.02184$262.08
20,000$0.02072$414.40
28,000$0.02008$562.24
40,000$0.01948$779.20
Manufacturers Standard Package