
RC14JB240R | |
|---|---|
DigiKey Part Number | 738-RC14JB240R-ND |
Manufacturer | |
Manufacturer Product Number | RC14JB240R |
Description | RES 240 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14JB240R Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.41720 | $10.43 |
| 50 | $0.37060 | $18.53 |
| 100 | $0.33070 | $33.07 |

