20 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSH2728JT20L0

DigiKey Part Number
CSSH2728JT20L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSH2728JT20L0
Description
RES 0.02 OHM 5% 4W 2827 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH2728JT20L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Height - Seated (Max)
0.049" (1.24mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.72469$724.69
Manufacturers Standard Package