
CSS0805FT15L0 | |
|---|---|
DigiKey Part Number | 738-CSS0805FT15L0TR-ND - Tape & Reel (TR) 738-CSS0805FT15L0CT-ND - Cut Tape (CT) 738-CSS0805FT15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0805FT15L0 |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0805FT15L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.35160 | $8.79 |
| 50 | $0.31180 | $15.59 |
| 100 | $0.27800 | $27.80 |
| 250 | $0.24080 | $60.20 |
| 500 | $0.21748 | $108.74 |
| 1,000 | $0.19770 | $197.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16243 | $812.15 |
| 10,000 | $0.15090 | $1,509.00 |
| 15,000 | $0.14498 | $2,174.70 |
| 25,000 | $0.13828 | $3,457.00 |
| 35,000 | $0.13429 | $4,700.15 |
| 50,000 | $0.13039 | $6,519.50 |

